V56ZA2PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 14.450
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 14.365
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 25.336
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet
56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
V18ZA40PX10
Building Automation – Protect/Sense/Control

V56ZA2PX2855

DigiKey Part Number
V56ZA2PX2855-ND
Manufacturer
Manufacturer Product Number
V56ZA2PX2855
Description
VARISTOR 56V 250A DISC 7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
61.6 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
2.3J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1035 pF @ 1 MHz
Maximum AC Volts
35 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
45 V
Mounting Type
Through Hole
Varistor Voltage (Min)
50.4 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
56 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V56ZA2PLittelfuse Inc.14.450F3056-NDkr.2.16000Parametric Equivalent
V56ZC2PLittelfuse Inc.0V56ZC2P-NDkr.1.07009Parametric Equivalent
V56ZC2PX2855Littelfuse Inc.0V56ZC2PX2855-NDkr.1.18042Parametric Equivalent
V56ZS2PLittelfuse Inc.14.365F4076CT-NDkr.2.54000Parametric Equivalent
V56ZS2PX2855Littelfuse Inc.0V56ZS2PX2855-NDkr.1.18042Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.500kr.1.18042kr.5,311.89
Unit Price without VAT:kr.1.18042
Unit Price with VAT:kr.1.47553