ZA-ZU Series-20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZA-ZU Series-20mm

V56ZA20P

DigiKey Part Number
F3775-ND
Manufacturer
Manufacturer Product Number
V56ZA20P
Description
VARISTOR 56V 2KA DISC 20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
2 kA
Energy
30J
Number of Circuits
1
Capacitance @ Frequency
9000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.233
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.3.36600kr.33.66
25kr.3.02840kr.75.71
100kr.2.65860kr.265.86
250kr.2.48168kr.620.42
500kr.2.37492kr.1,187.46
1.000kr.2.28717kr.2,287.17
2.500kr.2.19448kr.5,486.20
5.000kr.2.13920kr.10,696.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500