


V56MLA1206NT | |
|---|---|
DigiKey Part Number | 18-V56MLA1206NTTR-ND - Tape & Reel (TR) 18-V56MLA1206NTCT-ND - Cut Tape (CT) 18-V56MLA1206NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V56MLA1206NT |
Description | VARISTOR 69V 180A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 69 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61 V | |
Varistor Voltage (Typ) | 69 V | |
Varistor Voltage (Max) | 77 V | |
Current - Surge | 180 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.78700 | kr.47.87 |
| 25 | kr.4.32400 | kr.108.10 |
| 100 | kr.3.81120 | kr.381.12 |
| 250 | kr.3.56760 | kr.891.90 |
| 500 | kr.3.43206 | kr.1,716.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.80400 | kr.28,040.00 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |


