V56MLA1206H is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 10.000
Unit Price: kr.6.66000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 14.765
Unit Price: kr.6.66000
Datasheet
ML, MLE 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML, MLE 1206
Building Automation – Protect/Sense/Control

V56MLA1206H

DigiKey Part Number
F2212TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V56MLA1206H
Description
VARISTOR 69V 180A 1206
Customer Reference
Detailed Description
69 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
V56MLA1206H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61 V
Varistor Voltage (Typ)
69 V
Varistor Voltage (Max)
77 V
Current - Surge
180 A
Energy
1J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types