Direct



V56MLA1206H | |
|---|---|
DigiKey Part Number | F2212TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V56MLA1206H |
Description | VARISTOR 69V 180A 1206 |
Customer Reference | |
Detailed Description | 69 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V56MLA1206H Models |
Category | Varistor Voltage (Max) 77 V |
Manufacturer Littelfuse Inc. | Current - Surge 180 A |
Series | Energy 1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 61 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 69 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V56MLA1206NH | Littelfuse Inc. | 54.526 | F3828CT-ND | kr.7.48000 | Direct |


