


V56CH8 | |
|---|---|
DigiKey Part Number | F5687TR-ND - Tape & Reel (TR) F5687CT-ND - Cut Tape (CT) F5687DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V56CH8 |
Description | VARISTOR 56V 100A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 100 A | |
Energy | 1.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.5.88900 | kr.58.89 |
| 25 | kr.5.33280 | kr.133.32 |
| 100 | kr.4.72010 | kr.472.01 |
| 250 | kr.4.42752 | kr.1,106.88 |
| 500 | kr.4.30266 | kr.2,151.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.51525 | kr.14,061.00 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |


