


V550SM10 | |
|---|---|
DigiKey Part Number | 18-V550SM10TR-ND - Tape & Reel (TR) 18-V550SM10CT-ND - Cut Tape (CT) 18-V550SM10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V550SM10 |
Description | VARISTOR 910V 5KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 910 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Littelfuse Inc. | Current - Surge 5 kA |
Series | Energy 88J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 165 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 720 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 819 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 910 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.13000 | kr.15.13 |
| 10 | kr.11.21800 | kr.112.18 |
| 25 | kr.10.23560 | kr.255.89 |
| 100 | kr.9.15280 | kr.915.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.7.25933 | kr.2,177.80 |
| 600 | kr.7.00848 | kr.4,205.09 |
| 900 | kr.6.88299 | kr.6,194.69 |
| 1.500 | kr.6.74383 | kr.10,115.75 |
| 2.100 | kr.6.66252 | kr.13,991.29 |
| 3.000 | kr.6.65198 | kr.19,955.94 |
| Unit Price without VAT: | kr.15.13000 |
|---|---|
| Unit Price with VAT: | kr.18.91250 |


