


V510SM10 | |
|---|---|
DigiKey Part Number | 18-V510SM10TR-ND - Tape & Reel (TR) 18-V510SM10CT-ND - Cut Tape (CT) 18-V510SM10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V510SM10 |
Description | VARISTOR 820V 5KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 820 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 5 kA | |
Energy | 86J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 170 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.51000 | kr.12.51 |
| 10 | kr.9.24300 | kr.92.43 |
| 25 | kr.8.41840 | kr.210.46 |
| 100 | kr.7.50970 | kr.750.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.6.30293 | kr.1,890.88 |
| 600 | kr.6.07988 | kr.3,647.93 |
| 900 | kr.5.96811 | kr.5,371.30 |
| 1.500 | kr.5.84426 | kr.8,766.39 |
| 2.100 | kr.5.77186 | kr.12,120.91 |
| 3.000 | kr.5.74050 | kr.17,221.50 |
| Unit Price without VAT: | kr.12.51000 |
|---|---|
| Unit Price with VAT: | kr.15.63750 |


