Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V510LT80BPX10 | |
|---|---|
DigiKey Part Number | V510LT80BPX10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V510LT80BPX10 |
Description | VARISTOR 799V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 799 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 860 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 190J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 MHz |
Maximum AC Volts 510 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 675 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 799 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V510LA80BP | Littelfuse Inc. | 5.988 | F3042-ND | kr.8.62000 | Parametric Equivalent |
| V510LA80BPX10 | Littelfuse Inc. | 0 | V510LA80BPX10-ND | kr.5.30848 | Parametric Equivalent |
| V510LA80BPX2855 | Littelfuse Inc. | 0 | V510LA80BPX2855-ND | kr.5.76929 | Parametric Equivalent |
| V510LC80BP | Littelfuse Inc. | 0 | V510LC80BP-ND | kr.5.79470 | Parametric Equivalent |
| V510LC80BPX10 | Littelfuse Inc. | 0 | V510LC80BPX10-ND | kr.5.24502 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.24502 | kr.10,490.04 |
| Unit Price without VAT: | kr.5.24502 |
|---|---|
| Unit Price with VAT: | kr.6.55628 |



