Direct



V5.5MLA0603H | |
|---|---|
DigiKey Part Number | F2214TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V5.5MLA0603H |
Description | VARISTOR 8.2V 30A 0603 |
Customer Reference | |
Detailed Description | 8.2 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 9.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 1270 pF @ 1 MHz |
Maximum AC Volts 4 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 7.1 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 8.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V5.5MLA0603NH | Littelfuse Inc. | 36.184 | F3363CT-ND | kr.2.66000 | Direct |




