Direct
Parametric Equivalent



V5.5MLA1206H | |
|---|---|
DigiKey Part Number  | F2218TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | V5.5MLA1206H  | 
Description  | VARISTOR 8.2V 150A 1206  | 
Customer Reference  | |
Detailed Description  | 8.2 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Maximum AC Volts  | 4 V  | |
Maximum DC Volts  | 5.5 V  | |
Varistor Voltage (Min)  | 7.1 V  | |
Varistor Voltage (Typ)  | 8.2 V  | |
Varistor Voltage (Max)  | 9.3 V  | |
Current - Surge  | 150 A  | |
Energy  | 0.4J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 3500 pF @ 1 MHz  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount, MLCV  | |
Package / Case  | 1206 (3216 Metric)  | 











