V480LA40APX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.214
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.89198
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.986
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.89197
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.62153
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.89197
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.62153
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.89197
Datasheet
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V480LA40APX2855

DigiKey Part Number
V480LA40APX2855-ND
Manufacturer
Manufacturer Product Number
V480LA40APX2855
Description
VARISTOR 750V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
825 V
Manufacturer
Littelfuse Inc.
Current - Surge
4.5 kA
Series
Energy
105J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
270 pF @ 1 MHz
Maximum AC Volts
480 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
640 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V480LA40APLittelfuse Inc.2.214F3025-NDkr.4.69000Parametric Equivalent
V480LA40APX1347Littelfuse Inc.0V480LA40APX1347-NDkr.2.89198Parametric Equivalent
V480LS40APLittelfuse Inc.2.98618-V480LS40APCT-NDkr.5.52000Parametric Equivalent
V480LS40APX2855Littelfuse Inc.0V480LS40APX2855-NDkr.2.89197Parametric Equivalent
V480LT40APLittelfuse Inc.0V480LT40AP-NDkr.2.62153Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.800kr.2.89199kr.5,205.58
Unit Price without VAT:kr.2.89199
Unit Price with VAT:kr.3.61499