


V480LA10P | |
|---|---|
DigiKey Part Number | F12022-ND |
Manufacturer | |
Manufacturer Product Number | V480LA10P |
Description | VARISTOR 750V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 480 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 2.5 kA | |
Energy | 60J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.43500 | kr.24.35 |
| 25 | kr.2.18360 | kr.54.59 |
| 100 | kr.1.90390 | kr.190.39 |
| 250 | kr.1.77088 | kr.442.72 |
| 500 | kr.1.69062 | kr.845.31 |
| 1.000 | kr.1.62463 | kr.1,624.63 |
| 3.000 | kr.1.54309 | kr.4,629.27 |
| 5.000 | kr.1.51294 | kr.7,564.70 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

