


V470ZT05P | |
|---|---|
DigiKey Part Number | F12145TR-ND - Tape & Reel (TR) F12145CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V470ZT05P |
Description | VARISTOR 470V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 12J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 70 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 470 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.07700 | kr.10.77 |
| 25 | kr.0.95400 | kr.23.85 |
| 100 | kr.0.81860 | kr.81.86 |
| 250 | kr.0.75408 | kr.188.52 |
| 500 | kr.0.71510 | kr.357.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.68292 | kr.682.92 |
| 2.000 | kr.0.65648 | kr.1,312.96 |
| 3.000 | kr.0.64322 | kr.1,929.66 |
| 5.000 | kr.0.62854 | kr.3,142.70 |
| 7.000 | kr.0.61996 | kr.4,339.72 |
| 10.000 | kr.0.61171 | kr.6,117.10 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

