


V460LS40CPX10 | |
|---|---|
DigiKey Part Number  | V460LS40CPX10-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | V460LS40CPX10  | 
Description  | VARISTOR 715V 10KA DISC 20MM  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 715 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Maximum AC Volts  | 460 V  | |
Varistor Voltage (Min)  | 643.5 V  | |
Varistor Voltage (Typ)  | 715 V  | |
Varistor Voltage (Max)  | 786.5 V  | |
Current - Surge  | 10 kA  | |
Energy  | 430J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 120 pF @ 1 MHz  | |
Operating Temperature  | -55°C ~ 85°C (TA)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Disc 20mm  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.3.07667 | kr.6,153.34 | 
| Unit Price without VAT: | kr.3.07667 | 
|---|---|
| Unit Price with VAT: | kr.3.84584 | 

