699.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
699.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V460LA40BP

DigiKey Part Number
V460LA40BP-ND
Manufacturer
Manufacturer Product Number
V460LA40BP
Description
VARISTOR 699.5V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
699.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
755.5 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
170J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
560 pF @ 1 MHz
Maximum AC Volts
460 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
643.5 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
699.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V20D751Panasonic Industry633P7280-NDkr.17.37000Similar
MOV20V460YEaton - Electronics Division10283-MOV20V460Y-NDkr.5.39000Similar
In-Stock: 209
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.4.46300kr.44.63
25kr.4.03480kr.100.87
100kr.3.55990kr.355.99
400kr.3.23833kr.1,295.33
800kr.3.11880kr.2,495.04
1.200kr.3.05889kr.3,670.67
2.800kr.2.95383kr.8,270.72
5.200kr.2.91798kr.15,173.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250