430 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Building Automation – Protect/Sense/Control

V430CH8T

DigiKey Part Number
F3466TR-ND - Tape & Reel (TR)
F3466CT-ND - Cut Tape (CT)
F3466DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V430CH8T
Description
VARISTOR 430V 250A 2SMD NO LEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
430 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
473 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
8J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
50 pF @ 1 MHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
369 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
389 V
Package / Case
2-SMD, No Lead
Varistor Voltage (Typ)
430 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DV275K3225R2Bourns Inc.3.976118-DV275K3225R2CT-NDkr.7.37000Similar
In-Stock: 8.445
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.94000kr.9.94
10kr.7.26900kr.72.69
25kr.6.59480kr.164.87
100kr.5.85230kr.585.23
250kr.5.49876kr.1,374.69
500kr.5.28542kr.2,642.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.33854kr.4,338.54
2.000kr.4.21592kr.8,431.84
3.000kr.4.15445kr.12,463.35
5.000kr.4.15048kr.20,752.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.94000
Unit Price with VAT:kr.12.42500