53 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Building Automation – Protect/Sense/Control

V42MLA1206NT

DigiKey Part Number
18-V42MLA1206NTTR-ND - Tape & Reel (TR)
18-V42MLA1206NTCT-ND - Cut Tape (CT)
18-V42MLA1206NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V42MLA1206NT
Description
VARISTOR 53V 180A 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
53 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
60 V
Manufacturer
Littelfuse Inc.
Current - Surge
180 A
Series
Energy
0.8J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
425 pF @ 1 MHz
Maximum AC Volts
30 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
42 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
46 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
53 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V42MLA1206NALittelfuse Inc.2.500V42MLA1206NA-NDkr.4.73000Parametric Equivalent
V42MLA1206NHLittelfuse Inc.27.392F2210CT-NDkr.5.55000Parametric Equivalent
In-Stock: 6.627
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.5.88400kr.58.84
25kr.5.32560kr.133.14
100kr.4.70870kr.470.87
250kr.4.41516kr.1,103.79
500kr.4.23790kr.2,118.95
1.000kr.4.09203kr.4,092.03
2.500kr.4.03916kr.10,097.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.29997kr.32,999.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000