


V39MA2B | |
|---|---|
DigiKey Part Number | F2280-ND |
Manufacturer | |
Manufacturer Product Number | V39MA2B |
Description | VARISTOR 39V 40A SOD83A AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 40 A | |
Energy | 0.18J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | SOD-83A Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.3.07200 | kr.30.72 |
| 25 | kr.2.75960 | kr.68.99 |
| 100 | kr.2.41660 | kr.241.66 |
| 250 | kr.2.25332 | kr.563.33 |
| 500 | kr.2.15500 | kr.1,077.50 |
| 1.500 | kr.2.03353 | kr.3,050.29 |
| 3.000 | kr.1.97410 | kr.5,922.30 |
| 6.000 | kr.1.93280 | kr.11,596.80 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

