

V390CH8 | |
---|---|
DigiKey Part Number | F5684TR-ND - Tape & Reel (TR) F5684CT-ND - Cut Tape (CT) F5684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V390CH8 |
Description | VARISTOR 390V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | V390CH8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 354 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 250 A | |
Energy | 7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 60 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.06000 | kr.8.06 |
10 | kr.5.84300 | kr.58.43 |
25 | kr.5.29160 | kr.132.29 |
100 | kr.4.68350 | kr.468.35 |
250 | kr.4.39320 | kr.1,098.30 |
500 | kr.4.26932 | kr.2,134.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.3.48800 | kr.13,952.00 |
Unit Price without VAT: | kr.8.06000 |
---|---|
Unit Price with VAT: | kr.10.07500 |