Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V385LS10P | |
|---|---|
DigiKey Part Number  | V385LS10P-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | V385LS10P  | 
Description  | VARISTOR 620V 2.5KA DISC 10MM  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Maximum AC Volts  | 385 V  | |
Maximum DC Volts  | 505 V  | |
Varistor Voltage (Min)  | 558 V  | |
Varistor Voltage (Typ)  | 620 V  | |
Varistor Voltage (Max)  | 682 V  | |
Current - Surge  | 2.5 kA  | |
Energy  | 51J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 160 pF @ 1 MHz  | |
Operating Temperature  | -55°C ~ 85°C (TA)  | |
Mounting Type  | Through Hole  | |
Package / Case  | Disc 10mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.08881 | kr.5,444.05 | 
| Unit Price without VAT: | kr.1.08881 | 
|---|---|
| Unit Price with VAT: | kr.1.36101 | 



