V36ZT80PX2855 | |
---|---|
DigiKey Part Number | V36ZT80PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V36ZT80PX2855 |
Description | VARISTOR 36V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 23 V | |
Maximum DC Volts | 28 V | |
Varistor Voltage (Min) | 32.4 V | |
Varistor Voltage (Typ) | 36 V | |
Varistor Voltage (Max) | 39.6 V | |
Current - Surge | 2 kA | |
Energy | 160J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.43143 | kr.4,862.86 |
Unit Price without VAT: | kr.2.43143 |
---|---|
Unit Price with VAT: | kr.3.03929 |