V360ZS05PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01326
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21244
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01325
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.07574
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01325
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.01325
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.21243
Datasheet
360 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
V18ZS05PX2855
Building Automation – Protect/Sense/Control

V360ZS05PX2855

DigiKey Part Number
V360ZS05PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V360ZS05PX2855
Description
VARISTOR 360V 400A DISC 5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
360 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
396 V
Manufacturer
Littelfuse Inc.
Current - Surge
400 A
Series
Energy
9.5J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
60 pF @ 1 MHz
Maximum AC Volts
230 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
300 V
Mounting Type
Through Hole
Varistor Voltage (Min)
324 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
360 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V360ZA05PLittelfuse Inc.0V360ZA05P-NDkr.2.01326Parametric Equivalent
V360ZA05PX2855Littelfuse Inc.0V360ZA05PX2855-NDkr.2.21244Parametric Equivalent
V360ZC05PLittelfuse Inc.0V360ZC05P-NDkr.2.01325Parametric Equivalent
V360ZC05PX2855Littelfuse Inc.0V360ZC05PX2855-NDkr.2.21243Parametric Equivalent
V360ZS05PLittelfuse Inc.0V360ZS05P-NDkr.2.07574Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.21243kr.22,124.30
Unit Price without VAT:kr.2.21243
Unit Price with VAT:kr.2.76554