V33ZU05P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.883
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet
33 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
V18ZU05P
Building Automation – Protect/Sense/Control

V33ZU05P

DigiKey Part Number
V33ZU05P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V33ZU05P
Description
VARISTOR 33V 100A DISC 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Littelfuse Inc.
Current - Surge
100 A
Series
Energy
0.3J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
790 pF @ 1 MHz
Maximum AC Volts
20 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
26 V
Mounting Type
Through Hole
Varistor Voltage (Min)
29.7 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V33ZA05PLittelfuse Inc.5.883F1954-NDkr.2.16000Parametric Equivalent
V33ZA05PX2855Littelfuse Inc.0V33ZA05PX2855-NDkr.1.18042Parametric Equivalent
V33ZC05PLittelfuse Inc.0V33ZC05P-NDkr.1.07009Parametric Equivalent
V33ZC05PX2855Littelfuse Inc.0V33ZC05PX2855-NDkr.1.18042Parametric Equivalent
V33ZS05PLittelfuse Inc.0V33ZS05P-NDkr.1.07009Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.07009kr.10,700.90
Unit Price without VAT:kr.1.07009
Unit Price with VAT:kr.1.33761