



V33ZS1P | |
|---|---|
DigiKey Part Number | 18-V33ZS1PTR-ND - Tape & Reel (TR) 18-V33ZS1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V33ZS1P |
Description | VARISTOR 33V 250A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 1.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1875 pF @ 1 MHz |
Maximum AC Volts 20 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.7 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 33 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S0200K111 | TDK | 718 | 495-B72207S0200K111CT-ND | kr.2.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.76900 | kr.17.69 |
| 25 | kr.1.57440 | kr.39.36 |
| 100 | kr.1.35960 | kr.135.96 |
| 250 | kr.1.25712 | kr.314.28 |
| 500 | kr.1.19560 | kr.597.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97195 | kr.971.95 |
| 2.000 | kr.0.93644 | kr.1,872.88 |
| 3.000 | kr.0.91866 | kr.2,755.98 |
| 5.000 | kr.0.89895 | kr.4,494.75 |
| 7.000 | kr.0.88744 | kr.6,212.08 |
| 10.000 | kr.0.87817 | kr.8,781.70 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

