V321NA34 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.11.86456
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V321NA34

DigiKey Part Number
V321NA34-ND
Manufacturer
Manufacturer Product Number
V321NA34
Description
VARISTOR 510V 40KA SQUARE 34MM
Customer Reference
Detailed Description
510 V 40 kA Varistor 1 Circuit Surface Mount Square 34mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Obsolete
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
462 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
40 kA
Energy
460J
Number of Circuits
1
Capacitance @ Frequency
3800 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Square 34mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes