


V321DB40 | |
|---|---|
DigiKey Part Number | F3745-ND |
Manufacturer | |
Manufacturer Product Number | V321DB40 |
Description | VARISTOR 510V 40KA BLADE TYPE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 V 40 kA Varistor 1 Circuit Chassis Mount Blade Type, Encased |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 40 kA | |
Energy | 460J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Blade Type, Encased |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.257.65000 | kr.257.65 |
| 10 | kr.210.80800 | kr.2,108.08 |
| 30 | kr.197.11367 | kr.5,913.41 |
| 100 | kr.186.24110 | kr.18,624.11 |
| 250 | kr.181.29796 | kr.45,324.49 |
| Unit Price without VAT: | kr.257.65000 |
|---|---|
| Unit Price with VAT: | kr.322.06250 |

