510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V320LT7P

DigiKey Part Number
F11668TR-ND - Tape & Reel (TR)
F11668CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V320LT7P
Description
VARISTOR 510V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
1.2 kA
Energy
25J
Number of Circuits
1
Capacitance @ Frequency
65 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.97200kr.19.72
25kr.1.75480kr.43.87
100kr.1.52030kr.152.03
250kr.1.40800kr.352.00
500kr.1.34014kr.670.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.09048kr.1,090.48
2.000kr.1.05149kr.2,102.98
3.000kr.1.03194kr.3,095.82
5.000kr.1.01030kr.5,051.50
7.000kr.0.99764kr.6,983.48
10.000kr.0.99063kr.9,906.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250