LA-LU Series -14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LA-LU Series -14mm
Building Automation – Protect/Sense/Control

V320LT20AP

DigiKey Part Number
18-V320LT20APTR-ND - Tape & Reel (TR)
18-V320LT20APCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V320LT20AP
Description
VARISTOR 510V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
4.5 kA
Energy
80J
Number of Circuits
1
Capacitance @ Frequency
380 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.2.47700kr.24.77
25kr.2.21440kr.55.36
100kr.1.92700kr.192.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.1.55985kr.623.94
Manufacturers Standard Package
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000