


V320LS40CP | |
|---|---|
DigiKey Part Number | 18-V320LS40CPTR-ND - Tape & Reel (TR) 18-V320LS40CPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V320LS40CP |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Varistor Voltage (Min) | 462 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 558 V | |
Current - Surge | 10 kA | |
Energy | 345J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.5.56800 | kr.55.68 |
| 25 | kr.5.03080 | kr.125.77 |
| 100 | kr.4.44380 | kr.444.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.3.43458 | kr.1,373.83 |
| 800 | kr.3.30871 | kr.2,646.97 |
| 1.200 | kr.3.24570 | kr.3,894.84 |
| 2.000 | kr.3.17588 | kr.6,351.76 |
| 2.800 | kr.3.13506 | kr.8,778.17 |
| 4.000 | kr.3.10087 | kr.12,403.48 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |

