


| V320LS20AP | |
|---|---|
| DigiKey Part Number | F12144TR-ND - Tape & Reel (TR) F12144CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | V320LS20AP | 
| Description | VARISTOR 510V 4.5KA DISC 14MM | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Maximum AC Volts | 320 V | |
| Maximum DC Volts | 420 V | |
| Varistor Voltage (Min) | 459 V | |
| Varistor Voltage (Typ) | 510 V | |
| Varistor Voltage (Max) | 561 V | |
| Current - Surge | 4.5 kA | |
| Energy | 80J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 380 pF @ 1 MHz | |
| Operating Temperature | -55°C ~ 85°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 14mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 | 
| 10 | kr.1.46600 | kr.14.66 | 
| 25 | kr.1.30320 | kr.32.58 | 
| 100 | kr.1.12320 | kr.112.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.0.90048 | kr.360.19 | 
| 800 | kr.0.85953 | kr.687.62 | 
| 1.200 | kr.0.83898 | kr.1,006.78 | 
| 2.000 | kr.0.81626 | kr.1,632.52 | 
| 2.800 | kr.0.80297 | kr.2,248.32 | 
| 4.000 | kr.0.79019 | kr.3,160.76 | 
| 10.000 | kr.0.76266 | kr.7,626.60 | 
| 20.000 | kr.0.76160 | kr.15,232.00 | 
| Unit Price without VAT: | kr.2.11000 | 
|---|---|
| Unit Price with VAT: | kr.2.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark