V30MLA1210H is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 6.825
Unit Price: kr.8.06000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 36.884
Unit Price: kr.8.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.005
Unit Price: kr.5.12000
Datasheet
TVS Varistor 1210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TVS Varistor 1210 Series

V30MLA1210H

DigiKey Part Number
F2201TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V30MLA1210H
Description
VARISTOR 39V 280A 1210
Customer Reference
Detailed Description
39 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
25 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
35 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
43 V
Current - Surge
280 A
Energy
1.2J
Number of Circuits
1
Capacitance @ Frequency
900 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types