V27ZT05P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.97246
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07302
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.97246
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07302
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07302
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.97246
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07302
Datasheet
27 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Building Automation – Protect/Sense/Control

V27ZT05P

DigiKey Part Number
V27ZT05P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V27ZT05P
Description
VARISTOR 27V 100A DISC 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
29.7 V
Manufacturer
Littelfuse Inc.
Current - Surge
100 A
Series
Energy
0.25J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
920 pF @ 1 MHz
Maximum AC Volts
17 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
22 V
Mounting Type
Through Hole
Varistor Voltage (Min)
24.3 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
27 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V27ZC05PLittelfuse Inc.0V27ZC05P-NDkr.0.97246Parametric Equivalent
V27ZC05PX2855Littelfuse Inc.0V27ZC05PX2855-NDkr.1.07302Parametric Equivalent
V27ZS05PLittelfuse Inc.0V27ZS05P-NDkr.0.97246Parametric Equivalent
V27ZS05PX2855Littelfuse Inc.0V27ZS05PX2855-NDkr.1.07302Parametric Equivalent
V27ZT05PX2855Littelfuse Inc.0V27ZT05PX2855-NDkr.1.07302Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.97246kr.9,724.60
Unit Price without VAT:kr.0.97246
Unit Price with VAT:kr.1.21558