V27ZS4PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.148
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.12456
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93221
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.12456
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93221
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93221
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.12455
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93221
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.12455
Datasheet
27 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
V18ZS05PX2855
Building Automation – Protect/Sense/Control

V27ZS4PX2855

DigiKey Part Number
V27ZS4PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V27ZS4PX2855
Description
VARISTOR 27V 1KA DISC 14MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
29.7 V
Manufacturer
Littelfuse Inc.
Current - Surge
1 kA
Series
Energy
5J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
11480 pF @ 1 MHz
Maximum AC Volts
17 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
22 V
Mounting Type
Through Hole
Varistor Voltage (Min)
24.3 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
27 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V27ZA4PLittelfuse Inc.4.148F3773-NDkr.3.61000Parametric Equivalent
V27ZA4PX2855Littelfuse Inc.0V27ZA4PX2855-NDkr.2.12456Parametric Equivalent
V27ZC4PLittelfuse Inc.0V27ZC4P-NDkr.1.93221Parametric Equivalent
V27ZC4PX2855Littelfuse Inc.0V27ZC4PX2855-NDkr.2.12456Parametric Equivalent
V27ZS4PLittelfuse Inc.0V27ZS4P-NDkr.1.93221Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.12455kr.7,435.93
Unit Price without VAT:kr.2.12455
Unit Price with VAT:kr.2.65569