Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V27ZS1P | |
|---|---|
DigiKey Part Number | V27ZS1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V27ZS1P |
Description | VARISTOR 27V 250A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1875 pF @ 1 MHz |
Maximum AC Volts 17 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24.3 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 27 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V27ZA1P | Littelfuse Inc. | 0 | F3052-ND | kr.1.97000 | Parametric Equivalent |
| V27ZA1PX2855 | Littelfuse Inc. | 0 | V27ZA1PX2855-ND | kr.1.07302 | Parametric Equivalent |
| V27ZC1P | Littelfuse Inc. | 0 | V27ZC1P-ND | kr.0.97246 | Parametric Equivalent |
| V27ZC1PX2855 | Littelfuse Inc. | 0 | V27ZC1PX2855-ND | kr.1.07302 | Parametric Equivalent |
| V27ZS1PX2855 | Littelfuse Inc. | 0 | V27ZS1PX2855-ND | kr.1.07302 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.97246 | kr.9,724.60 |
| Unit Price without VAT: | kr.0.97246 |
|---|---|
| Unit Price with VAT: | kr.1.21558 |







