



V27ZA05PX2855 | |
|---|---|
DigiKey Part Number | V27ZA05PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V27ZA05PX2855 |
Description | VARISTOR 27V 100A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.25J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1220 pF @ 1 MHz |
Maximum AC Volts 17 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24.3 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 27 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V27ZA05P | Littelfuse Inc. | 10 | F1948-ND | kr.2.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.1.18042 | kr.5,311.89 |
| Unit Price without VAT: | kr.1.18042 |
|---|---|
| Unit Price with VAT: | kr.1.47553 |


