


V275SM10 | |
|---|---|
DigiKey Part Number | 18-V275SM10TR-ND - Tape & Reel (TR) 18-V275SM10CT-ND - Cut Tape (CT) 18-V275SM10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V275SM10 |
Description | VARISTOR 430V 5KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 430 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 5 kA |
Series | Energy 83J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 420 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 350 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 387 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 430 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.10.79100 | kr.107.91 |
| 25 | kr.9.84240 | kr.246.06 |
| 100 | kr.8.79930 | kr.879.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.6.97633 | kr.2,092.90 |
| 600 | kr.6.73425 | kr.4,040.55 |
| 900 | kr.6.61298 | kr.5,951.68 |
| 1.500 | kr.6.47859 | kr.9,717.89 |
| 2.100 | kr.6.40005 | kr.13,440.11 |
| 3.000 | kr.6.38518 | kr.19,155.54 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |

