V275LS20AP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.52658
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.337
Unit Price: kr.3.52000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.49280
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.57903
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.73054
Datasheet

Direct


Vicor Corporation
In Stock: 1.987
Unit Price: kr.15.68000
Datasheet
LA-LU Series -14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LA-LU Series -14mm
Building Automation – Protect/Sense/Control

V275LS20AP

DigiKey Part Number
F5601TR-ND - Tape & Reel (TR)
F5601CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V275LS20AP
Description
VARISTOR 430V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
369 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
4.5 kA
Energy
75J
Number of Circuits
1
Capacitance @ Frequency
450 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.2.47700kr.24.77
25kr.2.21440kr.55.36
100kr.1.92700kr.192.70
250kr.1.79072kr.447.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.53740kr.768.70
1.000kr.1.47642kr.1,476.42
1.500kr.1.44580kr.2,168.70
2.500kr.1.41192kr.3,529.80
3.500kr.1.39211kr.4,872.39
5.000kr.1.37307kr.6,865.35
12.500kr.1.35760kr.16,970.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000