


V275LC40BP | |
|---|---|
DigiKey Part Number  | V275LC40BP-ND  | 
Manufacturer  | |
Manufacturer Product Number  | V275LC40BP  | 
Description  | VARISTOR 421V 6.5KA DISC 20MM  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 421 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Maximum AC Volts  | 275 V  | |
Maximum DC Volts  | 369 V  | |
Varistor Voltage (Min)  | 389 V  | |
Varistor Voltage (Typ)  | 421 V  | |
Varistor Voltage (Max)  | 453 V  | |
Current - Surge  | 6.5 kA  | |
Energy  | 140J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 900 pF @ 1 MHz  | |
Operating Temperature  | -55°C ~ 85°C (TA)  | |
Mounting Type  | Through Hole  | |
Package / Case  | Disc 20mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 | 
| 10 | kr.3.36600 | kr.33.66 | 
| 25 | kr.3.02840 | kr.75.71 | 
| 100 | kr.2.65860 | kr.265.86 | 
| 250 | kr.2.48168 | kr.620.42 | 
| 500 | kr.2.37492 | kr.1,187.46 | 
| 1.000 | kr.2.28717 | kr.2,287.17 | 
| 2.500 | kr.2.19448 | kr.5,486.20 | 
| 5.000 | kr.2.13920 | kr.10,696.00 | 
| Unit Price without VAT: | kr.4.74000 | 
|---|---|
| Unit Price with VAT: | kr.5.92500 | 

