

V275LA40APX10 | |
---|---|
DigiKey Part Number | F11296-ND |
Manufacturer | |
Manufacturer Product Number | V275LA40APX10 |
Description | VARISTOR 430V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6.5 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.74000 | kr.4.74 |
10 | kr.3.36600 | kr.33.66 |
25 | kr.3.02840 | kr.75.71 |
100 | kr.2.65860 | kr.265.86 |
250 | kr.2.48168 | kr.620.42 |
500 | kr.2.37492 | kr.1,187.46 |
1.000 | kr.2.28717 | kr.2,287.17 |
2.500 | kr.2.19448 | kr.5,486.20 |
5.000 | kr.2.13920 | kr.10,696.00 |
Unit Price without VAT: | kr.4.74000 |
---|---|
Unit Price with VAT: | kr.5.92500 |