LA, ZA Series 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LA, ZA Series 7mm
Building Automation – Protect/Sense/Control

V275LA2P

DigiKey Part Number
F3008-ND
Manufacturer
Manufacturer Product Number
V275LA2P
Description
VARISTOR 450V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
450 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
369 V
Varistor Voltage (Min)
405 V
Varistor Voltage (Typ)
450 V
Varistor Voltage (Max)
495 V
Current - Surge
1.2 kA
Energy
23J
Number of Circuits
1
Capacitance @ Frequency
80 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.537
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.33800kr.13.38
25kr.1.19040kr.29.76
100kr.1.02530kr.102.53
250kr.0.94696kr.236.74
500kr.0.89972kr.449.86
1.500kr.0.84121kr.1,261.82
3.000kr.0.81259kr.2,437.77
6.000kr.0.78902kr.4,734.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000