


V26MLA0603NH | |
|---|---|
DigiKey Part Number | F3822TR-ND - Tape & Reel (TR) F3822CT-ND - Cut Tape (CT) F3822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V26MLA0603NH |
Description | VARISTOR 34.5V 30A 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 38 V |
Manufacturer Littelfuse Inc. | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 110 pF @ 1 MHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 31 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 34.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMLV06V26C110 | Eaton - Electronics Division | 3.845 | 283-AMLV06V26C110CT-ND | kr.1.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.2.01900 | kr.20.19 |
| 25 | kr.1.80240 | kr.45.06 |
| 100 | kr.1.56150 | kr.156.15 |
| 250 | kr.1.44608 | kr.361.52 |
| 500 | kr.1.37662 | kr.688.31 |
| 1.000 | kr.1.31943 | kr.1,319.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.06904 | kr.2,672.60 |
| 5.000 | kr.1.03813 | kr.5,190.65 |
| 7.500 | kr.1.02266 | kr.7,669.95 |
| 12.500 | kr.1.01839 | kr.12,729.87 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |





