


V250LA2P | |
|---|---|
DigiKey Part Number | F3006-ND |
Manufacturer | |
Manufacturer Product Number | V250LA2P |
Description | VARISTOR 410V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 410 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 369 V | |
Varistor Voltage (Typ) | 410 V | |
Varistor Voltage (Max) | 451 V | |
Current - Surge | 1.2 kA | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.36300 | kr.13.63 |
| 25 | kr.1.21240 | kr.30.31 |
| 100 | kr.1.04420 | kr.104.42 |
| 250 | kr.0.96468 | kr.241.17 |
| 500 | kr.0.91664 | kr.458.32 |
| 1.500 | kr.0.85734 | kr.1,286.01 |
| 3.000 | kr.0.82830 | kr.2,484.90 |
| 6.000 | kr.0.80440 | kr.4,826.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

