V24ZS50PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04430
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35184
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.709
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04429
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35184
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.000
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4
Unit Price: kr.505.87000
Datasheet
23 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V24ZS50PX2855

DigiKey Part Number
V24ZS50PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V24ZS50PX2855
Description
VARISTOR 23V 2KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
23 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
25.3 V
Manufacturer
Littelfuse Inc.
Current - Surge
2 kA
Series
Energy
100J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
18000 pF @ 1 MHz
Maximum AC Volts
14 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
18 V
Mounting Type
Through Hole
Varistor Voltage (Min)
20.7 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
23 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V24ZA50PLittelfuse Inc.0F3079-NDkr.5.33000Parametric Equivalent
V24ZA50PX10Littelfuse Inc.0V24ZA50PX10-NDkr.3.04430Parametric Equivalent
V24ZA50PX1347Littelfuse Inc.0V24ZA50PX1347-NDkr.3.35184Parametric Equivalent
V24ZA50PX2855Littelfuse Inc.0V24ZA50PX2855-NDkr.3.35183Parametric Equivalent
V24ZC50PLittelfuse Inc.1.709V24ZC50P-NDkr.5.33000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.35183kr.6,703.66
Unit Price without VAT:kr.3.35183
Unit Price with VAT:kr.4.18979