Parametric Equivalent



V24RA22 | |
|---|---|
DigiKey Part Number | V24RA22-ND |
Manufacturer | |
Manufacturer Product Number | V24RA22 |
Description | VARISTOR 24V 2KA RADIAL BOX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 V 2 kA Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 21.6 V | |
Varistor Voltage (Typ) | 24 V | |
Varistor Voltage (Max) | 26.4 V | |
Current - Surge | 2 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 18000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | kr.24.33867 | kr.5,111.12 |
| Unit Price without VAT: | kr.24.33867 |
|---|---|
| Unit Price with VAT: | kr.30.42334 |


