


V24AUMLA2220H | |
|---|---|
DigiKey Part Number | F10948TR-ND - Tape & Reel (TR) F10948CT-ND - Cut Tape (CT) F10948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V24AUMLA2220H |
Description | VARISTOR 35.5V 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35.5 V Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 39 V |
Manufacturer Littelfuse Inc. | Energy 5J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Maximum AC Volts 19 V | Qualification AEC-Q200 |
Maximum DC Volts 24 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 32 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Typ) 35.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.97000 | kr.32.97 |
| 10 | kr.25.10600 | kr.251.06 |
| 25 | kr.23.14120 | kr.578.53 |
| 100 | kr.20.97840 | kr.2,097.84 |
| 250 | kr.19.94768 | kr.4,986.92 |
| 500 | kr.19.44796 | kr.9,723.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.97490 | kr.15,974.90 |
| 2.000 | kr.15.88884 | kr.31,777.68 |
| Unit Price without VAT: | kr.32.97000 |
|---|---|
| Unit Price with VAT: | kr.41.21250 |


