V240RA16X2749 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.26.77277
Datasheet
240 V 4.5 kA Varistor 1 Circuit Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 4.5 kA Varistor 1 Circuit Through Hole Radial, Box
Building Automation – Protect/Sense/Control

V240RA16X2749

DigiKey Part Number
V240RA16X2749-ND
Manufacturer
Manufacturer Product Number
V240RA16X2749
Description
VARISTOR 240V 4.5KA RADIAL BOX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 V 4.5 kA Varistor 1 Circuit Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
264 V
Manufacturer
Littelfuse Inc.
Current - Surge
4.5 kA
Series
Energy
45J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
800 pF @ 1 MHz
Maximum AC Volts
150 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Radial, Box
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V240RA16Littelfuse Inc.0V240RA16-NDkr.26.77277Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.28.11537kr.8,434.61
Manufacturers Standard Package
Unit Price without VAT:kr.28.11537
Unit Price with VAT:kr.35.14421