Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V230LS40APX2855 | |
|---|---|
DigiKey Part Number  | V230LS40APX2855-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | V230LS40APX2855  | 
Description  | VARISTOR 360V 6.5KA DISC 20MM  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 360 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Maximum AC Volts  | 230 V  | |
Maximum DC Volts  | 300 V  | |
Varistor Voltage (Min)  | 324 V  | |
Varistor Voltage (Typ)  | 360 V  | |
Varistor Voltage (Max)  | 396 V  | |
Current - Surge  | 6.5 kA  | |
Energy  | 122J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 1100 pF @ 1 MHz  | |
Operating Temperature  | -55°C ~ 85°C (TA)  | |
Mounting Type  | Through Hole  | |
Package / Case  | Disc 20mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.2.43143 | kr.4,862.86 | 
| Unit Price without VAT: | kr.2.43143 | 
|---|---|
| Unit Price with VAT: | kr.3.03929 | 


