47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
ZA-ZU Series -7mm
Building Automation – Protect/Sense/Control

V47ZS1P

DigiKey Part Number
F4075TR-ND - Tape & Reel (TR)
F4075CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V47ZS1P
Description
VARISTOR 47V 250A DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
51.7 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
1.8J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1245 pF @ 1 MHz
Maximum AC Volts
30 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
38 V
Mounting Type
Through Hole
Varistor Voltage (Min)
42.3 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
47 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.495
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.60400kr.16.04
25kr.1.42520kr.35.63
100kr.1.23000kr.123.00
250kr.1.13612kr.284.03
500kr.1.07958kr.539.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.87714kr.877.14
2.000kr.0.84459kr.1,689.18
3.000kr.0.82830kr.2,484.90
5.000kr.0.81025kr.4,051.25
7.000kr.0.79969kr.5,597.83
10.000kr.0.78955kr.7,895.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750