Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V220ZS05P | |
|---|---|
DigiKey Part Number | V220ZS05P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V220ZS05P |
Description | VARISTOR 220V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 6J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 95 pF @ 1 MHz |
Maximum AC Volts 140 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V220ZA05P | Littelfuse Inc. | 2.924 | F3049-ND | kr.3.42000 | Parametric Equivalent |
| V220ZA05PX1347 | Littelfuse Inc. | 0 | V220ZA05PX1347-ND | kr.2.01130 | Parametric Equivalent |
| V220ZA05PX2855 | Littelfuse Inc. | 0 | V220ZA05PX2855-ND | kr.2.01130 | Parametric Equivalent |
| V220ZC05P | Littelfuse Inc. | 0 | V220ZC05P-ND | kr.1.83068 | Parametric Equivalent |
| V220ZC05PX2855 | Littelfuse Inc. | 0 | V220ZC05PX2855-ND | kr.2.01130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.83068 | kr.18,306.80 |
| Unit Price without VAT: | kr.1.83068 |
|---|---|
| Unit Price with VAT: | kr.2.28835 |







